MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD6060MKT5R3ME | |
|---|---|
DigiKey Part Number | 587-LSXBD6060MKT5R3METR-ND - Tape & Reel (TR) 587-LSXBD6060MKT5R3MECT-ND - Cut Tape (CT) 587-LSXBD6060MKT5R3MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060MKT5R3ME |
Description | FIXED IND 5.3UH 1.4A 125 MOHM |
Customer Reference | |
Detailed Description | 5.3 µH Shielded Wirewound Inductor 1.4 A 125mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 34MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060MKT5R3MMG | Taiyo Yuden | 0 | 587-LBXND6060MKT5R3MMGTR-ND | € 0,19865 | MFR Recommended |
| LCXND6060MKT5R3MMG | Taiyo Yuden | 990 | 587-LCXND6060MKT5R3MMGCT-ND | € 0,40000 | MFR Recommended |
| LMXND6060MKT5R3MMG | Taiyo Yuden | 0 | 587-LMXND6060MKT5R3MMGTR-ND | € 0,19865 | MFR Recommended |
| LSXND6060MKT5R3MMG | Taiyo Yuden | 0 | 587-LSXND6060MKT5R3MMGCT-ND | € 0,21000 | MFR Recommended |




