
LSXBD4040TKL4R7M | |
|---|---|
DigiKey Part Number | 587-LSXBD4040TKL4R7MTR-ND - Tape & Reel (TR) 587-LSXBD4040TKL4R7MCT-ND - Cut Tape (CT) 587-LSXBD4040TKL4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD4040TKL4R7M |
Description | FIXED IND 4.7UH 1.2A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.2 A 90mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 34MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040TKL4R7MDG | Taiyo Yuden | 0 | 587-LBXND4040TKL4R7MDGTR-ND | € 0,10862 | MFR Recommended |
| LCXND4040TKL4R7MDG | Taiyo Yuden | 4 545 | 587-LCXND4040TKL4R7MDGCT-ND | € 0,25000 | MFR Recommended |
| LMXND4040TKL4R7MDG | Taiyo Yuden | 0 | 587-LMXND4040TKL4R7MDGTR-ND | € 0,10862 | MFR Recommended |
| LSXND4040TKL4R7MDG | Taiyo Yuden | 15 962 | 587-LSXND4040TKL4R7MDGCT-ND | € 0,17000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,19300 | € 1,93 |
| 100 | € 0,15880 | € 15,88 |
| 1 000 | € 0,13056 | € 130,56 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

