MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD4040TKL151M | |
|---|---|
DigiKey Part Number | 587-LSXBD4040TKL151MCT-ND - Cut Tape (CT) 587-LSXBD4040TKL151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD4040TKL151M |
Description | FIXED IND 150UH 220MA 2.5 OHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 220 mA 2.5Ohm Nonstandard |
Category | Current - Saturation (Isat) 310mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5Ohm |
Packaging Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5.5MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040TKL151MDG | Taiyo Yuden | 0 | 587-LBXND4040TKL151MDGTR-ND | € 0,11924 | MFR Recommended |
| LCXND4040TKL151MDG | Taiyo Yuden | 3 337 | 587-LCXND4040TKL151MDGCT-ND | € 0,25000 | MFR Recommended |
| LMXND4040TKL151MDG | Taiyo Yuden | 0 | 587-LMXND4040TKL151MDGTR-ND | € 0,11924 | MFR Recommended |
| LSXND4040TKL151MDG | Taiyo Yuden | 3 475 | 587-LSXND4040TKL151MDGCT-ND | € 0,17000 | MFR Recommended |




