MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD3030KKT4R7M | |
|---|---|
DigiKey Part Number | 587-LSXBD3030KKT4R7MCT-ND - Cut Tape (CT) 587-LSXBD3030KKT4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD3030KKT4R7M |
Description | FIXED IND 4.7UH 780MA 190 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 780 mA 190mOhm Nonstandard |
Category | Current - Saturation (Isat) 750mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 190mOhm |
Packaging Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 56MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNE3030KKT4R7MN | Taiyo Yuden | 0 | 587-LBXNE3030KKT4R7MNTR-ND | € 0,11003 | MFR Recommended |
| LCXNE3030KKT4R7MN | Taiyo Yuden | 1 940 | 587-LCXNE3030KKT4R7MNCT-ND | € 0,21000 | MFR Recommended |
| LMXNE3030KKT4R7MN | Taiyo Yuden | 0 | 587-LMXNE3030KKT4R7MNTR-ND | € 0,11003 | MFR Recommended |
| LSXNE3030KKT4R7MN | Taiyo Yuden | 712 | 587-LSXNE3030KKT4R7MNCT-ND | € 0,18000 | MFR Recommended |




