33 µH Shielded Wirewound Inductor 3.16 A 49.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSRNJ12555GL330MMY

DigiKey Part Number
587-LSRNJ12555GL330MMYTR-ND - Tape & Reel (TR)
587-LSRNJ12555GL330MMYCT-ND - Cut Tape (CT)
587-LSRNJ12555GL330MMYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSRNJ12555GL330MMY
Description
FIXED IND 33UH 3.16A 49.8 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 3.16 A 49.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LSRNJ12555GL330MMY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.64A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
49.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
10.8MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,83000€ 0,83
10€ 0,68800€ 6,88
100€ 0,56580€ 56,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,49356€ 246,78
1 000€ 0,46540€ 465,40
1 500€ 0,44969€ 674,53
2 500€ 0,43068€ 1 076,70
3 500€ 0,41860€ 1 465,10
5 000€ 0,40618€ 2 030,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,83000
Unit Price with VAT:€ 1,01260