
LSRNJ10165GL1R5NNY | |
|---|---|
DigiKey Part Number | 587-LSRNJ10165GL1R5NNYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSRNJ10165GL1R5NNY |
Description | FIXED IND 1.5UH 8.04A 7.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 8.04 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10165GL1R5NNY Models |
Category | Current - Saturation (Isat) 13.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.5mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 85.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,34594 | € 691,88 |
| Unit Price without VAT: | € 0,34594 |
|---|---|
| Unit Price with VAT: | € 0,42205 |

