
LSRNJ10155GL1R5NNY | |
|---|---|
DigiKey Part Number | 587-LSRNJ10155GL1R5NNYTR-ND - Tape & Reel (TR) 587-LSRNJ10155GL1R5NNYCT-ND - Cut Tape (CT) 587-LSRNJ10155GL1R5NNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10155GL1R5NNY |
Description | FIXED IND 1.5UH 8.39A 7.2 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 8.39 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10155GL1R5NNY Models |
Category | Current - Saturation (Isat) 11.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 75.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,49900 | € 4,99 |
| 100 | € 0,41030 | € 41,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,35790 | € 178,95 |
| 1 000 | € 0,33746 | € 337,46 |
| 1 500 | € 0,32606 | € 489,09 |
| 2 500 | € 0,31226 | € 780,65 |
| 3 500 | € 0,30350 | € 1 062,25 |
| 5 000 | € 0,29449 | € 1 472,45 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

