
LSRNJ10145GL1R0NNY | |
|---|---|
DigiKey Part Number | 587-LSRNJ10145GL1R0NNYTR-ND - Tape & Reel (TR) 587-LSRNJ10145GL1R0NNYCT-ND - Cut Tape (CT) 587-LSRNJ10145GL1R0NNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10145GL1R0NNY |
Description | FIXED IND 1UH 8.9A 5.9 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 8.9 A 5.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10145GL1R0NNY Models |
Category | Current - Saturation (Isat) 12.54A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 116MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,47500 | € 4,75 |
| 100 | € 0,39080 | € 39,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,34090 | € 170,45 |
| 1 000 | € 0,32143 | € 321,43 |
| 1 500 | € 0,31057 | € 465,86 |
| 2 500 | € 0,29743 | € 743,58 |
| 3 500 | € 0,28908 | € 1 011,78 |
| 5 000 | € 0,28049 | € 1 402,45 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

