68 µH Semi-Shielded Wirewound Inductor 300 mA 1.68Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB322517T680K

DigiKey Part Number
587-LSQPB322517T680KTR-ND - Tape & Reel (TR)
587-LSQPB322517T680KCT-ND - Cut Tape (CT)
587-LSQPB322517T680KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB322517T680K
Description
FIXED IND 68UH 300MA 1.68 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Semi-Shielded Wirewound Inductor 300 mA 1.68Ohm Max 1210 (3225 Metric)
EDA/CAD Models
LSQPB322517T680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
1.68Ohm Max
Series
Frequency - Self Resonant
6MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.067" (1.70mm)
Current - Saturation (Isat)
330mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,13200€ 1,32
100€ 0,10840€ 10,84
1 000€ 0,08917€ 89,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,08407€ 168,14
4 000€ 0,07927€ 317,08
6 000€ 0,07659€ 459,54
10 000€ 0,07335€ 733,50
14 000€ 0,07129€ 998,06
20 000€ 0,06917€ 1 383,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520