22 µH Semi-Shielded Wirewound Inductor 490 mA 728mOhm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB251818T220M

DigiKey Part Number
587-LSQPB251818T220MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSQPB251818T220M
Description
FIXED IND 22UH 490MA 728 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Wirewound Inductor 490 mA 728mOhm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPB251818T220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
728mOhm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1007 (2518 Metric)
Inductance
Supplier Device Package
1007
Tolerance
±20%
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
640mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,09620€ 192,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,09620
Unit Price with VAT:€ 0,11736