100 µH Semi-Shielded Wirewound Inductor 170 mA 4.42Ohm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB201616T101K

DigiKey Part Number
587-LSQPB201616T101KTR-ND - Tape & Reel (TR)
587-LSQPB201616T101KCT-ND - Cut Tape (CT)
587-LSQPB201616T101KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB201616T101K
Description
FIXED IND 100UH 170MA 4.42 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Wirewound Inductor 170 mA 4.42Ohm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPB201616T101K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
4.42Ohm Max
Series
Frequency - Self Resonant
7MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±10%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
140mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,14400€ 1,44
100€ 0,11880€ 11,88
1 000€ 0,09768€ 97,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,09210€ 184,20
4 000€ 0,08684€ 347,36
6 000€ 0,08390€ 503,40
10 000€ 0,08035€ 803,50
14 000€ 0,07809€ 1 093,26
20 000€ 0,07577€ 1 515,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960