450 nH Semi-Shielded Wirewound Inductor 800 mA 117mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB160808TR45M

DigiKey Part Number
587-LSQPB160808TR45MTR-ND - Tape & Reel (TR)
587-LSQPB160808TR45MCT-ND - Cut Tape (CT)
587-LSQPB160808TR45MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB160808TR45M
Description
FIXED IND 450NH 800MA 117 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
450 nH Semi-Shielded Wirewound Inductor 800 mA 117mOhm Max 0603 (1608 Metric)
EDA/CAD Models
LSQPB160808TR45M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
117mOhm Max
Series
Frequency - Self Resonant
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
1.25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 824
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,16600€ 1,66
100€ 0,13620€ 13,62
1 000€ 0,11196€ 111,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,10199€ 305,97
6 000€ 0,09617€ 577,02
9 000€ 0,09293€ 836,37
15 000€ 0,08900€ 1 335,00
21 000€ 0,08650€ 1 816,50
30 000€ 0,08393€ 2 517,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400