
LSQPB160808TR43M06 | |
|---|---|
DigiKey Part Number | 587-LSQPB160808TR43M06TR-ND - Tape & Reel (TR) 587-LSQPB160808TR43M06CT-ND - Cut Tape (CT) 587-LSQPB160808TR43M06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB160808TR43M06 |
Description | FIXED IND 430NH 1.1A 82 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 430 nH Semi-Shielded Wirewound Inductor 1.1 A 82mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB160808TR43M06 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 82mOhm |
Series | Frequency - Self Resonant 740MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 6 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,16600 | € 1,66 |
| 100 | € 0,13620 | € 13,62 |
| 1 000 | € 0,11196 | € 111,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10199 | € 305,97 |
| 6 000 | € 0,09617 | € 577,02 |
| 9 000 | € 0,09293 | € 836,37 |
| 15 000 | € 0,08900 | € 1 335,00 |
| 21 000 | € 0,08650 | € 1 816,50 |
| 30 000 | € 0,08393 | € 2 517,90 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

