
LSQPB160807T2R2M | |
|---|---|
DigiKey Part Number | 587-LSQPB160807T2R2MTR-ND - Tape & Reel (TR) 587-LSQPB160807T2R2MCT-ND - Cut Tape (CT) 587-LSQPB160807T2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB160807T2R2M |
Description | FIXED IND 2.2UH 500MA 520 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 500 mA 520mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB160807T2R2M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 520mOhm Max |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Saturation (Isat) 360mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,16700 | € 1,67 |
| 100 | € 0,13700 | € 13,70 |
| 1 000 | € 0,11265 | € 112,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10263 | € 307,89 |
| 6 000 | € 0,09677 | € 580,62 |
| 9 000 | € 0,09350 | € 841,50 |
| 15 000 | € 0,08955 | € 1 343,25 |
| 21 000 | € 0,08704 | € 1 827,84 |
| 30 000 | € 0,08446 | € 2 533,80 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

