10 µH Semi-Shielded Wirewound Inductor 680 mA 468mOhm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPA251818T100M

DigiKey Part Number
587-LSQPA251818T100MTR-ND - Tape & Reel (TR)
587-LSQPA251818T100MCT-ND - Cut Tape (CT)
587-LSQPA251818T100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPA251818T100M
Description
FIXED IND 10UH 680MA 468 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 680 mA 468mOhm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPA251818T100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
468mOhm Max
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1007 (2518 Metric)
Inductance
Supplier Device Package
1007
Tolerance
±20%
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
480mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,10200€ 1,02
100€ 0,08360€ 8,36
1 000€ 0,06879€ 68,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,06486€ 129,72
4 000€ 0,06116€ 244,64
6 000€ 0,05909€ 354,54
10 000€ 0,05658€ 565,80
14 000€ 0,05499€ 769,86
20 000€ 0,05336€ 1 067,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860