1 µH Semi-Shielded Wirewound Inductor 1.1 A 130mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPA201616T1R0M

DigiKey Part Number
587-LSQPA201616T1R0MTR-ND - Tape & Reel (TR)
587-LSQPA201616T1R0MCT-ND - Cut Tape (CT)
587-LSQPA201616T1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPA201616T1R0M
Description
FIXED IND 1UH 1.1A 130 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 1.1 A 130mOhm Max 0806 (2016 Metric)
EDA/CAD Models
LSQPA201616T1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
130mOhm Max
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,11800€ 1,18
100€ 0,09730€ 9,73
1 000€ 0,07999€ 79,99
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,07542€ 150,84
4 000€ 0,07111€ 284,44
6 000€ 0,06871€ 412,26
10 000€ 0,06580€ 658,00
14 000€ 0,06395€ 895,30
20 000€ 0,06205€ 1 241,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080