
LSQPA201616T101M | |
|---|---|
DigiKey Part Number | 587-LSQPA201616T101MTR-ND - Tape & Reel (TR) 587-LSQPA201616T101MCT-ND - Cut Tape (CT) 587-LSQPA201616T101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA201616T101M |
Description | FIXED IND 100UH 110MA 10.4 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 110 mA 10.4Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA201616T101M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 10.4Ohm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 110mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11800 | € 1,18 |
| 100 | € 0,09730 | € 9,73 |
| 1 000 | € 0,07999 | € 79,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07542 | € 150,84 |
| 4 000 | € 0,07111 | € 284,44 |
| 6 000 | € 0,06871 | € 412,26 |
| 10 000 | € 0,06580 | € 658,00 |
| 14 000 | € 0,06395 | € 895,30 |
| 20 000 | € 0,06205 | € 1 241,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

