
LSQNB160808T4R7M | |
|---|---|
DigiKey Part Number | 587-LSQNB160808T4R7MTR-ND - Tape & Reel (TR) 587-LSQNB160808T4R7MCT-ND - Cut Tape (CT) 587-LSQNB160808T4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNB160808T4R7M |
Description | FIXED IND 4.7UH 145MA 312 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 145 mA 312mOhm Max 0603 (1608 Metric) |
EDA/CAD Models | LSQNB160808T4R7M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 312mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 145mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12300 | € 1,23 |
| 100 | € 0,10110 | € 10,11 |
| 1 000 | € 0,08316 | € 83,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07575 | € 227,25 |
| 6 000 | € 0,07143 | € 428,58 |
| 9 000 | € 0,06902 | € 621,18 |
| 15 000 | € 0,06610 | € 991,50 |
| 21 000 | € 0,06424 | € 1 349,04 |
| 30 000 | € 0,06233 | € 1 869,90 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

