
LSQNA251818T471K | |
|---|---|
DigiKey Part Number | 587-LSQNA251818T471KTR-ND - Tape & Reel (TR) 587-LSQNA251818T471KCT-ND - Cut Tape (CT) 587-LSQNA251818T471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA251818T471K |
Description | FIXED IND 470UH 35MA 13 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH Semi-Shielded Wirewound Inductor 35 mA 13Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQNA251818T471K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 13Ohm Max |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,08800 | € 0,88 |
| 100 | € 0,07250 | € 7,25 |
| 1 000 | € 0,05963 | € 59,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05622 | € 112,44 |
| 4 000 | € 0,05301 | € 212,04 |
| 6 000 | € 0,05121 | € 307,26 |
| 10 000 | € 0,04904 | € 490,40 |
| 14 000 | € 0,04766 | € 667,24 |
| 20 000 | € 0,04625 | € 925,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

