6.8 µH Semi-Shielded Wirewound Inductor 240 mA 970mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQMB201616T6R8J

DigiKey Part Number
587-LSQMB201616T6R8JTR-ND - Tape & Reel (TR)
587-LSQMB201616T6R8JCT-ND - Cut Tape (CT)
587-LSQMB201616T6R8JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQMB201616T6R8J
Description
FIXED IND 6.8UH 240MA 970 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Wirewound Inductor 240 mA 970mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQMB201616T6R8J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
970mOhm
Mfr
Q @ Freq
25 @ 7.96MHz
Series
Frequency - Self Resonant
33MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±5%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,09100€ 0,91
100€ 0,07470€ 7,47
1 000€ 0,06141€ 61,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,05790€ 115,80
4 000€ 0,05459€ 218,36
6 000€ 0,05275€ 316,50
10 000€ 0,05051€ 505,10
14 000€ 0,04909€ 687,26
20 000€ 0,04763€ 952,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420