
LSQMB201616T100J | |
|---|---|
DigiKey Part Number | 587-LSQMB201616T100JTR-ND - Tape & Reel (TR) 587-LSQMB201616T100JCT-ND - Cut Tape (CT) 587-LSQMB201616T100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616T100J |
Description | FIXED IND 10UH 215MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 215 mA 1.2Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQMB201616T100J Models |
Category | DC Resistance (DCR) 1.2Ohm |
Mfr | Q @ Freq 25 @ 2.52MHz |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09100 | € 0,91 |
| 100 | € 0,07470 | € 7,47 |
| 1 000 | € 0,06141 | € 61,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05790 | € 115,80 |
| 4 000 | € 0,05459 | € 218,36 |
| 6 000 | € 0,05275 | € 316,50 |
| 10 000 | € 0,05051 | € 505,10 |
| 14 000 | € 0,04909 | € 687,26 |
| 20 000 | € 0,04763 | € 952,60 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

