
LSQEA251818T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQEA251818T1R0MTR-ND - Tape & Reel (TR) 587-LSQEA251818T1R0MCT-ND - Cut Tape (CT) 587-LSQEA251818T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQEA251818T1R0M |
Description | FIXED IND 1UH 960MA 45 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 960 mA 45mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQEA251818T1R0M Models |
Category | DC Resistance (DCR) 45mOhm |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07400 | € 0,74 |
| 100 | € 0,06080 | € 6,08 |
| 1 000 | € 0,05000 | € 50,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04714 | € 94,28 |
| 4 000 | € 0,04444 | € 177,76 |
| 6 000 | € 0,04294 | € 257,64 |
| 10 000 | € 0,04112 | € 411,20 |
| 14 000 | € 0,03996 | € 559,44 |
| 20 000 | € 0,03877 | € 775,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

