
LSQCA322525T330MR | |
|---|---|
DigiKey Part Number | 587-LSQCA322525T330MRTR-ND - Tape & Reel (TR) 587-LSQCA322525T330MRCT-ND - Cut Tape (CT) 587-LSQCA322525T330MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA322525T330MR |
Description | FIXED IND 33UH 300MA 410 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 300 mA 410mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA322525T330MR Models |
Category | DC Resistance (DCR) 410mOhm |
Mfr | Frequency - Self Resonant 13MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.106" (2.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,10000 | € 1,00 |
| 100 | € 0,08240 | € 8,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06776 | € 67,76 |
| 2 000 | € 0,06389 | € 127,78 |
| 3 000 | € 0,06173 | € 185,19 |
| 5 000 | € 0,05911 | € 295,55 |
| 7 000 | € 0,05745 | € 402,15 |
| 10 000 | € 0,05574 | € 557,40 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

