
LSQCA251818T471K | |
|---|---|
DigiKey Part Number | 587-LSQCA251818T471KTR-ND - Tape & Reel (TR) 587-LSQCA251818T471KCT-ND - Cut Tape (CT) 587-LSQCA251818T471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA251818T471K |
Description | FIXED IND 470UH 50MA 22 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH Semi-Shielded Wirewound Inductor 50 mA 22Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA251818T471K Models |
Category | DC Resistance (DCR) 22Ohm |
Mfr | Frequency - Self Resonant 3.5MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08700 | € 0,87 |
| 100 | € 0,07110 | € 7,11 |
| 1 000 | € 0,05843 | € 58,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05509 | € 110,18 |
| 4 000 | € 0,05195 | € 207,80 |
| 6 000 | € 0,05019 | € 301,14 |
| 10 000 | € 0,04806 | € 480,60 |
| 14 000 | € 0,04671 | € 653,94 |
| 20 000 | € 0,04532 | € 906,40 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

