
LSQBB160808T4R7M | |
|---|---|
DigiKey Part Number | 587-LSQBB160808T4R7MTR-ND - Tape & Reel (TR) 587-LSQBB160808T4R7MCT-ND - Cut Tape (CT) 587-LSQBB160808T4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBB160808T4R7M |
Description | FIXED IND 4.7UH 110MA 240 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 110 mA 240mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBB160808T4R7M Models |
Category | DC Resistance (DCR) 240mOhm |
Mfr | Frequency - Self Resonant 45MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,10900 | € 1,09 |
| 100 | € 0,08920 | € 8,92 |
| 1 000 | € 0,07333 | € 73,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06679 | € 200,37 |
| 6 000 | € 0,06298 | € 377,88 |
| 9 000 | € 0,06085 | € 547,65 |
| 15 000 | € 0,05828 | € 874,20 |
| 21 000 | € 0,05664 | € 1 189,44 |
| 30 000 | € 0,05496 | € 1 648,80 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

