LSQBA321818T680M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,05162
68 µH Semi-Shielded Wirewound Inductor 145 mA 1.49Ohm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA321818T680M

DigiKey Part Number
587-LSQBA321818T680MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSQBA321818T680M
Description
FIXED IND 68UH 145MA 1.49 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Semi-Shielded Wirewound Inductor 145 mA 1.49Ohm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA321818T680M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.49Ohm
Mfr
Frequency - Self Resonant
11MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
2.52 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1207 (3218 Metric)
Material - Core
Supplier Device Package
1207
Inductance
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLQBA321818T680MTaiyo Yuden0587-LLQBA321818T680MTR-ND€ 0,05162Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,05121€ 102,42
Manufacturers Standard Package
Unit Price without VAT:€ 0,05121
Unit Price with VAT:€ 0,06248