
LSQBA321818T102K | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T102KTR-ND - Tape & Reel (TR) 587-LSQBA321818T102KCT-ND - Cut Tape (CT) 587-LSQBA321818T102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T102K |
Description | FIXED IND 1MH 39MA 27 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH Semi-Shielded Wirewound Inductor 39 mA 27Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T102K Models |
Category | DC Resistance (DCR) 27Ohm |
Mfr | Frequency - Self Resonant 2.4MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 252 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1207 (3218 Metric) |
Material - Core | Supplier Device Package 1207 |
Inductance | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08300 | € 0,83 |
| 100 | € 0,06820 | € 6,82 |
| 1 000 | € 0,05603 | € 56,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05284 | € 105,68 |
| 4 000 | € 0,04981 | € 199,24 |
| 6 000 | € 0,04813 | € 288,78 |
| 10 000 | € 0,04609 | € 460,90 |
| 14 000 | € 0,04479 | € 627,06 |
| 20 000 | € 0,04346 | € 869,20 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

