
LSQBA251818T470M | |
|---|---|
DigiKey Part Number | 587-LSQBA251818T470MTR-ND - Tape & Reel (TR) 587-LSQBA251818T470MCT-ND - Cut Tape (CT) 587-LSQBA251818T470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA251818T470M |
Description | FIXED IND 47UH 85MA 950 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 85 mA 950mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA251818T470M Models |
Category | DC Resistance (DCR) 950mOhm |
Mfr | Frequency - Self Resonant 12MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07500 | € 0,75 |
| 100 | € 0,06170 | € 6,17 |
| 1 000 | € 0,05076 | € 50,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04786 | € 95,72 |
| 4 000 | € 0,04512 | € 180,48 |
| 6 000 | € 0,04359 | € 261,54 |
| 10 000 | € 0,04174 | € 417,40 |
| 14 000 | € 0,04057 | € 567,98 |
| 20 000 | € 0,03936 | € 787,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

