Parametric Equivalent

LSQBA251818T470K | |
|---|---|
DigiKey Part Number | 587-LSQBA251818T470KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQBA251818T470K |
Description | FIXED IND 47UH 85MA 950 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 85 mA 950mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA251818T470K Models |
Category | DC Resistance (DCR) 950mOhm |
Mfr | Frequency - Self Resonant 12MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLQBA251818T470K | Taiyo Yuden | 0 | 587-LLQBA251818T470KTR-ND | € 0,04725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04684 | € 93,68 |
| Unit Price without VAT: | € 0,04684 |
|---|---|
| Unit Price with VAT: | € 0,05714 |


