
LSQBA201616T100M | |
|---|---|
DigiKey Part Number | 587-LSQBA201616T100MTR-ND - Tape & Reel (TR) 587-LSQBA201616T100MCT-ND - Cut Tape (CT) 587-LSQBA201616T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201616T100M |
Description | FIXED IND 10UH 155MA 500 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 155 mA 500mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201616T100M Models |
Category | DC Resistance (DCR) 500mOhm |
Mfr | Frequency - Self Resonant 32MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08200 | € 0,82 |
| 100 | € 0,06710 | € 6,71 |
| 1 000 | € 0,05513 | € 55,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05199 | € 103,98 |
| 4 000 | € 0,04901 | € 196,04 |
| 6 000 | € 0,04736 | € 284,16 |
| 10 000 | € 0,04535 | € 453,50 |
| 14 000 | € 0,04407 | € 616,98 |
| 20 000 | € 0,04276 | € 855,20 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

