
LSQBA201212T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQBA201212T1R0MTR-ND - Tape & Reel (TR) 587-LSQBA201212T1R0MCT-ND - Cut Tape (CT) 587-LSQBA201212T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201212T1R0M |
Description | FIXED IND 1UH 405MA 150 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 405 mA 150mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201212T1R0M Models |
Category | DC Resistance (DCR) 150mOhm |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08100 | € 0,81 |
| 100 | € 0,06630 | € 6,63 |
| 1 000 | € 0,05454 | € 54,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04968 | € 149,04 |
| 6 000 | € 0,04684 | € 281,04 |
| 9 000 | € 0,04525 | € 407,25 |
| 15 000 | € 0,04334 | € 650,10 |
| 21 000 | € 0,04212 | € 884,52 |
| 30 000 | € 0,04087 | € 1 226,10 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

