470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGG160808T471RG

DigiKey Part Number
587-LSMGG160808T471RGTR-ND - Tape & Reel (TR)
587-LSMGG160808T471RGCT-ND - Cut Tape (CT)
587-LSMGG160808T471RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGG160808T471RG
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGG160808T471RG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH1608HL471-TTaiyo Yuden12 366587-1735-1-ND€ 0,16000Parametric Equivalent
In-Stock: 3 905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,11200€ 1,12
25€ 0,09760€ 2,44
50€ 0,08740€ 4,37
100€ 0,07810€ 7,81
250€ 0,06692€ 16,73
500€ 0,05922€ 29,61
1 000€ 0,05208€ 52,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03928€ 157,12
8 000€ 0,03570€ 285,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520