10 µH Shielded Wirewound Inductor 1.6 A 194mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Wirewound Inductor 1.6 A 194mOhm Max Nonstandard
Power Inductor MCOIL™ Series

LSDND4040WKT100MM

DigiKey Part Number
587-LSDND4040WKT100MMTR-ND - Tape & Reel (TR)
587-LSDND4040WKT100MMCT-ND - Cut Tape (CT)
587-LSDND4040WKT100MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSDND4040WKT100MM
Description
FIXED IND 10UH 1.6A 194 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 1.6 A 194mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
194mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,34000€ 3,40
100€ 0,27940€ 27,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€ 0,23689€ 165,82
1 400€ 0,22336€ 312,70
2 100€ 0,21581€ 453,20
3 500€ 0,20668€ 723,38
4 900€ 0,20088€ 984,31
7 000€ 0,19491€ 1 364,37
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240