330 nH Shielded Multilayer Inductor 4 A 27mOhm Max 0505 (1412 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Multilayer Inductor 4 A 27mOhm Max 0505 (1412 Metric)
Power Inductor MCOIL™ Series

LSCND1412HKTR33MF

DigiKey Part Number
587-LSCND1412HKTR33MFTR-ND - Tape & Reel (TR)
587-LSCND1412HKTR33MFCT-ND - Cut Tape (CT)
587-LSCND1412HKTR33MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCND1412HKTR33MF
Description
FIXED IND 330NH 4A 27 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
330 nH Shielded Multilayer Inductor 4 A 27mOhm Max 0505 (1412 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSCND1412HKTR33MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
27mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0505 (1412 Metric)
Inductance
Supplier Device Package
0505
Tolerance
±20%
Size / Dimension
0.055" L x 0.047" W (1.40mm x 1.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 672
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,30300€ 3,03
100€ 0,24940€ 24,94
1 000€ 0,20504€ 205,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,18231€ 729,24
8 000€ 0,17192€ 1 375,36
12 000€ 0,16613€ 1 993,56
20 000€ 0,15912€ 3 182,40
28 000€ 0,15467€ 4 330,76
40 000€ 0,15086€ 6 034,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140