


LSBHB2520MKT4R7M | |
|---|---|
DigiKey Part Number | 587-LSBHB2520MKT4R7MTR-ND - Tape & Reel (TR) 587-LSBHB2520MKT4R7MCT-ND - Cut Tape (CT) 587-LSBHB2520MKT4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB2520MKT4R7M |
Description | FIXED IND 4.7UH 800MA 380 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 800 mA 380mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB2520MKT4R7M Models |
Category | Current - Saturation (Isat) 1.15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 380mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10700 | € 1,07 |
| 100 | € 0,08800 | € 8,80 |
| 1 000 | € 0,07230 | € 72,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06586 | € 197,58 |
| 6 000 | € 0,06210 | € 372,60 |
| 9 000 | € 0,06000 | € 540,00 |
| 15 000 | € 0,05746 | € 861,90 |
| 21 000 | € 0,05585 | € 1 172,85 |
| 30 000 | € 0,05419 | € 1 625,70 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

