Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LSBHB1608KKT3R3M | |
|---|---|
DigiKey Part Number | 587-LSBHB1608KKT3R3MTR-ND - Tape & Reel (TR) 587-LSBHB1608KKT3R3MCT-ND - Cut Tape (CT) 587-LSBHB1608KKT3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB1608KKT3R3M |
Description | FIXED IND 3.3UH 600MA 512 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 600 mA 512mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB1608KKT3R3M Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 512mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLBHB1608KKT3R3M | Taiyo Yuden | 0 | 587-LLBHB1608KKT3R3MTR-ND | € 0,06333 | Parametric Equivalent |
| LLBHB1608KKT3R3MG | Taiyo Yuden | 0 | 587-LLBHB1608KKT3R3MGTR-ND | € 0,09661 | Parametric Equivalent |
| LSBHB1608KKT3R3MG | Taiyo Yuden | 0 | 587-LSBHB1608KKT3R3MGTR-ND | € 0,09661 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10700 | € 1,07 |
| 100 | € 0,08800 | € 8,80 |
| 1 000 | € 0,07230 | € 72,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06586 | € 197,58 |
| 6 000 | € 0,06210 | € 372,60 |
| 9 000 | € 0,06000 | € 540,00 |
| 15 000 | € 0,05746 | € 861,90 |
| 21 000 | € 0,05585 | € 1 172,85 |
| 30 000 | € 0,05419 | € 1 625,70 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |




