
LSANB2520MKT1R0M | |
|---|---|
DigiKey Part Number | 587-LSANB2520MKT1R0MTR-ND - Tape & Reel (TR) 587-LSANB2520MKT1R0MCT-ND - Cut Tape (CT) 587-LSANB2520MKT1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSANB2520MKT1R0M |
Description | FIXED IND 1UH 2.7A 59 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2.7 A 59mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSANB2520MKT1R0M Models |
Category | Current - Saturation (Isat) 3.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 59mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11600 | € 1,16 |
| 100 | € 0,09520 | € 9,52 |
| 1 000 | € 0,07826 | € 78,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07129 | € 213,87 |
| 6 000 | € 0,06722 | € 403,32 |
| 9 000 | € 0,06495 | € 584,55 |
| 15 000 | € 0,06220 | € 933,00 |
| 21 000 | € 0,06045 | € 1 269,45 |
| 30 000 | € 0,05866 | € 1 759,80 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

