Parametric Equivalent

LSANB2016KKTR47M | |
|---|---|
DigiKey Part Number | 587-LSANB2016KKTR47MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSANB2016KKTR47M |
Description | FIXED IND 470NH 2.8A 460 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 2.8 A 460mOhm Max 0806 (2016 Metric) |
EDA/CAD Models | LSANB2016KKTR47M Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 460mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLANB2016KKTR47M | Taiyo Yuden | 0 | 587-LLANB2016KKTR47MTR-ND | € 0,06371 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06384 | € 191,52 |
| Unit Price without VAT: | € 0,06384 |
|---|---|
| Unit Price with VAT: | € 0,07788 |


