
LSANB2016KKT4R7M | |
|---|---|
DigiKey Part Number | 587-LSANB2016KKT4R7MTR-ND - Tape & Reel (TR) 587-LSANB2016KKT4R7MCT-ND - Cut Tape (CT) 587-LSANB2016KKT4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSANB2016KKT4R7M |
Description | FIXED IND 4.7UH 950MA 380 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 950 mA 380mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSANB2016KKT4R7M Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 380mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10800 | € 1,08 |
| 100 | € 0,08860 | € 8,86 |
| 1 000 | € 0,07289 | € 72,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06640 | € 199,20 |
| 6 000 | € 0,06261 | € 375,66 |
| 9 000 | € 0,06049 | € 544,41 |
| 15 000 | € 0,05793 | € 868,95 |
| 21 000 | € 0,05630 | € 1 182,30 |
| 30 000 | € 0,05463 | € 1 638,90 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

