Parametric Equivalent

LMXNE3030KKT1R5NN | |
|---|---|
DigiKey Part Number | 587-LMXNE3030KKT1R5NNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXNE3030KKT1R5NN |
Description | FIXED IND 1.5UH 1.37A 75 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 1.37 A 75mOhm 1212 (3030 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 75mOhm |
Series | Frequency - Self Resonant 99MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.44A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNE3030KKT1R5NN | Taiyo Yuden | 0 | 587-LBXNE3030KKT1R5NNTR-ND | € 0,11003 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11003 | € 220,06 |
| Unit Price without VAT: | € 0,11003 |
|---|---|
| Unit Price with VAT: | € 0,13424 |

