Parametric Equivalent

LMXNE2424MKT100MNG | |
|---|---|
DigiKey Part Number | 587-LMXNE2424MKT100MNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXNE2424MKT100MNG |
Description | FIXED IND 10UH 450MA 600 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 450 mA 600mOhm Nonstandard |
Category | Current - Saturation (Isat) 810mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 600mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 29MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNE2424MKT100MNG | Taiyo Yuden | 0 | 587-LBXNE2424MKT100MNGTR-ND | € 0,10515 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10515 | € 262,88 |
| Unit Price without VAT: | € 0,10515 |
|---|---|
| Unit Price with VAT: | € 0,12828 |

