Parametric Equivalent

LMXND5050WKT3R3NMG | |
|---|---|
DigiKey Part Number | 587-LMXND5050WKT3R3NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND5050WKT3R3NMG |
Description | FIXED IND 3.3UH 2.4A 48 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 2.4 A 48mOhm Nonstandard |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 48mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 46MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND5050WKT3R3NMG | Taiyo Yuden | 0 | 587-LBXND5050WKT3R3NMGTR-ND | € 0,15560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,15560 | € 124,48 |
| Unit Price without VAT: | € 0,15560 |
|---|---|
| Unit Price with VAT: | € 0,18983 |

