5.6 µH Shielded Wirewound Inductor 4.45 A 18.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMRNJ10145GL5R6NN

DigiKey Part Number
587-LMRNJ10145GL5R6NNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMRNJ10145GL5R6NN
Description
FIXED IND 5.6UH 4.45A 18.1 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Wirewound Inductor 4.45 A 18.1mOhm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.85A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
18.1mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Tolerance
±30%
Height - Seated (Max)
0.191" (4.85mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,53421€ 1 068,42
Manufacturers Standard Package
Unit Price without VAT:€ 0,53421
Unit Price with VAT:€ 0,65174