
LMRNJ10145GL4R7NN | |
|---|---|
DigiKey Part Number | 587-LMRNJ10145GL4R7NNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMRNJ10145GL4R7NN |
Description | FIXED IND 4.7UH 5.03A 14.4 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 5.03 A 14.4mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 6.69A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.191" (4.85mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,53421 | € 1 068,42 |
| Unit Price without VAT: | € 0,53421 |
|---|---|
| Unit Price with VAT: | € 0,65174 |

