
LMRNJ10145GL152MN | |
|---|---|
DigiKey Part Number | 587-LMRNJ10145GL152MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMRNJ10145GL152MN |
Description | FIXED IND 1.5MH 270MA 3.7 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Wirewound Inductor 270 mA 3.7Ohm Max Nonstandard |
Category | Current - Saturation (Isat) 360mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.7Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.191" (4.85mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,53421 | € 1 068,42 |
| Unit Price without VAT: | € 0,53421 |
|---|---|
| Unit Price with VAT: | € 0,65174 |

