10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316BJ106KL-T

DigiKey Part Number
587-1342-2-ND - Tape & Reel (TR)
587-1342-1-ND - Cut Tape (CT)
587-1342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316BJ106KL-T
Description
CAP CER 10UF 10V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316BJ106KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK316BJ106KD-TTaiyo Yuden13 463587-1341-1-ND€ 0,28000Direct
EMK316BJ106KL-TTaiyo Yuden925587-1339-1-ND€ 0,25000Upgrade
GMK316BJ106KL-TTaiyo Yuden1 083 321587-2484-1-ND€ 0,29000Upgrade
TMK316BJ106KL-TTaiyo Yuden962 996587-1337-1-ND€ 0,22000Upgrade
LMK107BBJ106KALTTaiyo Yuden0587-6017-1-ND€ 0,14000Similar
In-Stock: 75 277
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,13800€ 1,38
50€ 0,09940€ 4,97
100€ 0,08790€ 8,79
500€ 0,06822€ 34,11
1 000€ 0,06220€ 62,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,05723€ 114,46
4 000€ 0,05314€ 212,56
6 000€ 0,05109€ 306,54
10 000€ 0,04882€ 488,20
14 000€ 0,04750€ 665,00
20 000€ 0,04623€ 924,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29280