LMK212BJ225MGHT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: € 0,03761

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: € 0,18000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 10 229
Unit Price: € 0,44000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2 870
Unit Price: € 0,20000

Upgrade


Taiyo Yuden
In Stock: 20 316
Unit Price: € 0,23000

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: € 0,04014

Direct


YAGEO
In Stock: 109
Unit Price: € 0,14000
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212BJ225MGHT

DigiKey Part Number
587-LMK212BJ225MGHTTR-ND - Tape & Reel (TR)
587-LMK212BJ225MGHTCT-ND - Cut Tape (CT)
587-LMK212BJ225MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BJ225MGHT
Description
CAP CER 2.2UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
LMK212BJ225MGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Ultra Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212ABJ225MDHTTaiyo Yuden0EMK212ABJ225MDHT-ND€ 0,03761Upgrade
EMK212BJ225MGHTTaiyo Yuden0587-EMK212BJ225MGHTCT-ND€ 0,18000Upgrade
GMK212BBJ225MGHTTaiyo Yuden10 229587-GMK212BBJ225MGHTCT-ND€ 0,44000Upgrade
LMK212B7225MGHTTaiyo Yuden2 870587-LMK212B7225MGHTCT-ND€ 0,20000Upgrade
TMK212B7225MGHTTaiyo Yuden20 316587-6358-1-ND€ 0,23000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,10500€ 1,05
50€ 0,07500€ 3,75
100€ 0,06580€ 6,58
500€ 0,05032€ 25,16
1 000€ 0,04556€ 45,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03970€ 119,10
6 000€ 0,03683€ 220,98
9 000€ 0,03539€ 318,51
15 000€ 0,03380€ 507,00
21 000€ 0,03288€ 690,48
30 000€ 0,03198€ 959,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960