


LMK212BJ225KGHT | |
|---|---|
DigiKey Part Number | 587-3423-2-ND - Tape & Reel (TR) 587-3423-1-ND - Cut Tape (CT) 587-3423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BJ225KGHT |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212BJ225KGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX5R6BB225 | YAGEO | 82 | 311-3425-1-ND | € 0,14000 | Direct |
| CGA4J2X5R1A225K125AA | TDK | 5 428 | 445-12640-1-ND | € 0,17000 | Direct |
| CGA4J3X5R1E225K125AB | TDK | 114 | 445-12671-1-ND | € 0,37000 | Upgrade |
| CGA4J3X5R1H225K125AB | TDK | 107 379 | 445-7880-1-ND | € 0,48000 | Upgrade |
| CGA4J3X5R1V225K125AB | TDK | 2 564 | 445-12685-1-ND | € 0,42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07600 | € 0,76 |
| 50 | € 0,05360 | € 2,68 |
| 100 | € 0,04670 | € 4,67 |
| 500 | € 0,03508 | € 17,54 |
| 1 000 | € 0,03151 | € 31,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02712 | € 81,36 |
| 6 000 | € 0,02497 | € 149,82 |
| 9 000 | € 0,02390 | € 215,10 |
| 15 000 | € 0,02271 | € 340,65 |
| 21 000 | € 0,02201 | € 462,21 |
| 30 000 | € 0,02134 | € 640,20 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

