Direct
Upgrade
Upgrade
Upgrade
Upgrade



LMK212B7335KG-T | |
|---|---|
DigiKey Part Number | LMK212B7335KG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK212B7335KG-T |
Description | CAP CER 3.3UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | LMK212B7335KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1A335K125AC | TDK | 107 385 | 445-7589-1-ND | € 0,20000 | Direct |
| C2012X7R1C335K125AB | TDK | 46 922 | 445-7582-1-ND | € 0,30000 | Upgrade |
| C2012X7R1E335K125AB | TDK | 25 080 | 445-5970-1-ND | € 0,41000 | Upgrade |
| C2012X7R1V335K125AC | TDK | 63 837 | 445-7553-1-ND | € 0,44000 | Upgrade |
| CGJ4J2X7R1A335K125AA | TDK | 0 | 445-8197-1-ND | € 0,00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05128 | € 153,84 |
| Unit Price without VAT: | € 0,05128 |
|---|---|
| Unit Price with VAT: | € 0,06256 |



