Upgrade
Upgrade



LMK063BJ333MP-F | |
|---|---|
DigiKey Part Number | LMK063BJ333MP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK063BJ333MP-F |
Description | CAP CER 0.033UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063BJ333MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK063BJ333MP-F | Taiyo Yuden | 0 | EMK063BJ333MP-F-ND | € 0,00411 | Upgrade |
| LMK063BJ333KP-F | Taiyo Yuden | 0 | LMK063BJ333KP-F-ND | € 0,00411 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00411 | € 61,65 |
| Unit Price without VAT: | € 0,00411 |
|---|---|
| Unit Price with VAT: | € 0,00501 |


